342-045-544-101

Heilind Number:EDA342-045-544-101
Manufacturer:EDAC
Manufacturer Number:342-045-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-544-101

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power distribution with a 3A capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. With one row of 45 positions, copper alloy contacts, and a pitch of .1 inches, precise and secure connections are effortlessly achieved. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Perfect for board-to-board applications, this connector is a vital tool for seamless electronic integration.