342-045-544-102

Heilind Number:EDA342-045-544-102
Manufacturer:EDAC
Manufacturer Number:342-045-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for robust performance. Designed for efficiency, it offers a single row with 45 positions and a .1-inch pitch, ensuring seamless integration on your board. The Copper Alloy contacts guarantee reliable power transmission, with a 3A amperage rating for optimal functionality. With a mount orientation of Straight and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its durable construction and precision engineering for seamless board-to-board connectivity in your projects.