342-045-558-101

Heilind Number:EDA342-045-558-101
Manufacturer:EDAC
Manufacturer Number:342-045-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3 A, making it ideal for robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 45 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch and row spacing of .1 in and .2 in, respectively, ensure optimal performance. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding electronic applications. Trust in its quality and efficiency to streamline your connectivity needs.