342-045-558-102

Heilind Number:EDA342-045-558-102
Manufacturer:EDAC
Manufacturer Number:342-045-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for easy installation. With 45 positions available, it caters to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your PCB assembly with this essential component.