342-045-558-103

Heilind Number:EDA342-045-558-103
Manufacturer:EDAC
Manufacturer Number:342-045-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a single row configuration with 45 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a robust solution for various applications. Trust in its quality to optimize your connectivity needs.