342-045-558-107

Heilind Number:EDA342-045-558-107
Manufacturer:EDAC
Manufacturer Number:342-045-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring a single row layout with 45 positions, it provides ample connectivity for your electronic devices. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its right-angle mount orientation further enhances versatility, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this essential component.