342-045-558-108

Heilind Number:EDA342-045-558-108
Manufacturer:EDAC
Manufacturer Number:342-045-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 45 positions, ensuring seamless integration in your electronic setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. The green color not only adds a touch of style but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you're a professional in the field or an avid DIYer, this connector, with a mount orientation of Right Angle, guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.