342-045-558-112

Heilind Number:EDA342-045-558-112
Manufacturer:EDAC
Manufacturer Number:342-045-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-558-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for seamless integration, offering a single row layout with 45 positions for optimal connectivity. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable and efficient transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy installation and maintenance. Its Right Angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.