342-045-559-102

Heilind Number:EDA342-045-559-102
Manufacturer:EDAC
Manufacturer Number:342-045-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for optimal power transmission, it boasts a maximum amperage of 3A, making it ideal for various electronics applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row design and 45 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable signal transfer while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.