342-045-559-103

Heilind Number:EDA342-045-559-103
Manufacturer:EDAC
Manufacturer Number:342-045-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-559-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration on PCBs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The 45 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, provide ample room for secure connections. Its right-angle mount orientation is ideal for space-saving layouts. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Trust in its quality construction for efficient board-to-board connections in your electronic projects.