342-045-559-104

Heilind Number:EDA342-045-559-104
Manufacturer:EDAC
Manufacturer Number:342-045-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-559-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With a single row design and a pitch of .1 in, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the 3 A amperage rating supports efficient power transmission. Boasting 45 positions, it provides ample connectivity options for your application. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.