342-046-500-101

Heilind Number:EDA342-046-500-101
Manufacturer:EDAC
Manufacturer Number:342-046-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and 46 positions, it ensures versatile and efficient connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it an essential choice for your PCB assembly needs. Elevate your connectivity standards with this top-of-the-line Card Edge Connector.