342-046-520-101

Heilind Number:EDA342-046-520-101
Manufacturer:EDAC
Manufacturer Number:342-046-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 46 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity in even the most demanding environments. With a contact material of Copper Alloy, it offers superior conductivity while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a must-have component for any project requiring precision connectivity. Opt for this Green Card Edge Connector and experience seamless performance like never before.