342-046-520-102

Heilind Number:EDA342-046-520-102
Manufacturer:EDAC
Manufacturer Number:342-046-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green color. Designed for seamless integration, it boasts a single row configuration with 46 positions, accommodating a wide range of connection needs. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Engineered for efficiency, it has a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity game with this essential component.