342-046-520-103

Heilind Number:EDA342-046-520-103
Manufacturer:EDAC
Manufacturer Number:342-046-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. The 1-row configuration, featuring 46 positions and a pitch of .1 inches, offers optimal connectivity for your board-to-board requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Its green color adds a touch of visual distinction, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for professionals in the industry, this connector is a must-have in your toolkit for seamless and reliable PCB connections. Elevate your electronic designs with this essential component.