342-046-520-108

Heilind Number:EDA342-046-520-108
Manufacturer:EDAC
Manufacturer Number:342-046-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a single row layout with 46 positions, perfect for seamless board-to-board integration. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. The copper alloy contacts offer optimal conductivity, rated at 3A for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, signal integrity is maintained with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is well-suited for a variety of environments. Choose this Straight mount orientation connector for your next project, and experience seamless and dependable connectivity.