342-046-520-201

Heilind Number:EDA342-046-520-201
Manufacturer:EDAC
Manufacturer Number:342-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a total of 46 positions spread across 2 rows, it offers ample connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Trust in our Card Edge Connector to deliver superior performance and durability for all your PCB needs.