342-046-520-207

Heilind Number:EDA342-046-520-207
Manufacturer:EDAC
Manufacturer Number:342-046-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-520-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With 46 positions spread across 2 rows and a pitch of .1 inches, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power delivery, supported by a 3A amperage rating. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Explore our range of connectors for more options to suit your needs.