342-046-521-102

Heilind Number:EDA342-046-521-102
Manufacturer:EDAC
Manufacturer Number:342-046-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating, it offers efficient power delivery for your electronic devices. The green color adds a touch of visual appeal, while the straight mount orientation makes installation a breeze. With 46 positions and a .1 inch pitch, this connector provides ample connectivity options for your circuit boards. Its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential component.