342-046-521-103

Heilind Number:EDA342-046-521-103
Manufacturer:EDAC
Manufacturer Number:342-046-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue and a single row configuration, this connector stands out for its high performance and durability. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery in diverse applications. Crafted from robust Copper Alloy, the 46-position connector guarantees secure and efficient signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization on your PCB. Suitable for straight mounting, it offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in harsh environments. Elevate your PCB design with this essential connector, a perfect choice for demanding industrial and commercial projects.