342-046-521-104

Heilind Number:EDA342-046-521-104
Manufacturer:EDAC
Manufacturer Number:342-046-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With a single row design and 46 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.