342-046-521-107

Heilind Number:EDA342-046-521-107
Manufacturer:EDAC
Manufacturer Number:342-046-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a single row with 46 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, guarantees both safety and style. With an amperage of 3A and contact material made of Copper Alloy, it offers reliable power delivery. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of PCB connectivity. Elevate your connection game with this essential component.