342-046-521-108

Heilind Number:EDA342-046-521-108
Manufacturer:EDAC
Manufacturer Number:342-046-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your setup. Engineered for durability, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 46 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this high-quality component.