342-046-521-202

Heilind Number:EDA342-046-521-202
Manufacturer:EDAC
Manufacturer Number:342-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually appealing touch to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a 3A amperage rating, it provides reliable power transmission. Its two rows of 46 positions, each with Copper Alloy contacts, guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing enable precise PCB mating. Whether for straight mounting or board-to-board connections, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.