342-046-521-207

Heilind Number:EDA342-046-521-207
Manufacturer:EDAC
Manufacturer Number:342-046-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts provide excellent conductivity. With two rows of 46 positions in a compact .1-inch pitch, this connector offers high-density integration on your board. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Upgrade your system with this essential component for seamless board-to-board connections.