342-046-521-208

Heilind Number:EDA342-046-521-208
Manufacturer:EDAC
Manufacturer Number:342-046-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, this connector offers seamless board-to-board connectivity. Its 46 positions ensure versatility in your applications. Perfect for straight mounting, it operates reliably in temperatures ranging from -40 to 105°C. Elevate your circuit designs with this essential component.