342-046-521-212

Heilind Number:EDA342-046-521-212
Manufacturer:EDAC
Manufacturer Number:342-046-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal compatibility, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 46 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for commercial or industrial use, this Straight mount connector is a perfect solution for your board-to-board PCB connection needs. Elevate your electronics assembly with this essential component.