342-046-523-101

Heilind Number:EDA342-046-523-101
Manufacturer:EDAC
Manufacturer Number:342-046-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Designed for efficiency, this connector boasts a single row layout with 46 positions, ensuring seamless integration on your board. Crafted with precision, its housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity solution today.