342-046-523-103

Heilind Number:EDA342-046-523-103
Manufacturer:EDAC
Manufacturer Number:342-046-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-523-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green color, this connector not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. Featuring a single row design with 46 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Install with ease thanks to the Straight mount orientation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality for seamless board-to-board connections.