342-046-523-104

Heilind Number:EDA342-046-523-104
Manufacturer:EDAC
Manufacturer Number:342-046-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-523-104

Detailed Description

Enhance connectivity within your electronic devices with this Green Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single-row layout with 46 positions, offering ample room for your circuitry. Crafted with precision, it features copper alloy contacts for reliable signal transmission and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Perfect for various applications, this connector is a must-have for your PCB assembly projects.