342-046-523-108

Heilind Number:EDA342-046-523-108
Manufacturer:EDAC
Manufacturer Number:342-046-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with 46 positions, ensuring reliable contact for your components. With a low amperage of 3 A, it meets essential power requirements while the housing crafted from UL 94V-0 rated Thermoplastic Polyester guarantees durability and safety. The contact material, Copper Alloy, offers superior conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate accurate PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal performance, making it an essential component in your assembly projects. Explore our range of connectors for efficient and reliable board-to-board connections.