342-046-523-201

Heilind Number:EDA342-046-523-201
Manufacturer:EDAC
Manufacturer Number:342-046-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Green. Designed for high performance, this connector features a 2-row configuration with a total of 46 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation offers easy installation, while the broad operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.