342-046-524-101

Heilind Number:EDA342-046-524-101
Manufacturer:EDAC
Manufacturer Number:342-046-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this green connector boasts a single row configuration with 46 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Whether for industrial applications or electronic devices, trust in this connector for secure and consistent connectivity.