342-046-540-104

Heilind Number:EDA342-046-540-104
Manufacturer:EDAC
Manufacturer Number:342-046-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-540-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. Engineered for precision and durability, this green connector boasts a single row design with 46 positions and a .1-inch pitch, ensuring optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of electronic systems. Its straightforward straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have in your connector arsenal. Explore the full potential of your devices with this essential component.