342-046-540-108

Heilind Number:EDA342-046-540-108
Manufacturer:EDAC
Manufacturer Number:342-046-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-540-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers durability and reliability. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees safe operation even in demanding environments. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3 A. With 46 positions and a pitch of .1 inches, it provides ample connectivity options for your PCB boards. Its straight mount orientation and compact design make it easy to integrate seamlessly into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this premium Card Edge Connector.