342-046-540-201

Heilind Number:EDA342-046-540-201
Manufacturer:EDAC
Manufacturer Number:342-046-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic devices. With two rows and a contact material of Copper Alloy, it offers efficient signal transfer with a pitch of .1 in and row spacing of .2 in. Featuring 46 positions, it accommodates multiple connections seamlessly. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects. Trust in its high-quality construction and performance to elevate your connectivity solutions.