342-046-540-207

Heilind Number:EDA342-046-540-207
Manufacturer:EDAC
Manufacturer Number:342-046-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a 3A amperage rating for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 46 copper alloy contacts, it offers seamless connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.