342-046-540-212

Heilind Number:EDA342-046-540-212
Manufacturer:EDAC
Manufacturer Number:342-046-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-540-212

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of 46 positions, ensuring seamless data and power transmission. With a low operating temperature range of -40 to 105 °C, it guarantees reliability in various environments. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in our connector to deliver efficient and dependable performance for all your board-to-board PCB connections.