342-046-541-101

Heilind Number:EDA342-046-541-101
Manufacturer:EDAC
Manufacturer Number:342-046-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek green exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 46 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.