342-046-541-102

Heilind Number:EDA342-046-541-102
Manufacturer:EDAC
Manufacturer Number:342-046-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-102

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 46 positions, ensuring efficient data transmission. Crafted with precision, it guarantees a secure and stable connection with a pitch of .1 inches and row spacing of .2 inches. Made of durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it offers reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, our green-colored Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity experience today.