342-046-541-103

Heilind Number:EDA342-046-541-103
Manufacturer:EDAC
Manufacturer Number:342-046-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 46 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it delivers efficient power transmission. The straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for various applications. Elevate your connectivity solutions with this green-colored Card Edge Connector.