342-046-541-104

Heilind Number:EDA342-046-541-104
Manufacturer:EDAC
Manufacturer Number:342-046-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision, this connector features 46 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a low-profile .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our green-colored connector for high-speed, high-amperage connectivity, perfect for your next project.