342-046-541-107

Heilind Number:EDA342-046-541-107
Manufacturer:EDAC
Manufacturer Number:342-046-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 46 positions enables high-density mounting, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connector game with this essential component for your PCB projects.