342-046-541-202

Heilind Number:EDA342-046-541-202
Manufacturer:EDAC
Manufacturer Number:342-046-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a dual-row configuration with 46 positions, ensuring ample connectivity for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity in a compact .1-inch pitch design. With a current rating of 3A, it's perfect for various electronic applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Upgrade your connectivity solutions with this essential component.