342-046-541-207

Heilind Number:EDA342-046-541-207
Manufacturer:EDAC
Manufacturer Number:342-046-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-207

Detailed Description

Enhance your circuitry with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and high-quality Copper Alloy contacts, it ensures optimal performance. The connector boasts a dual-row configuration with 46 positions, offering ample connectivity options. Its precise .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Straight-mount orientation connector for a dependable solution in your electronic projects.