342-046-541-208

Heilind Number:EDA342-046-541-208
Manufacturer:EDAC
Manufacturer Number:342-046-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate smooth data transmission, while the 46 positions cater to diverse connectivity needs. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connector game with this essential component for any electronics assembly project.