342-046-541-212

Heilind Number:EDA342-046-541-212
Manufacturer:EDAC
Manufacturer Number:342-046-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-541-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a versatile component designed for seamless integration. With a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and visual appeal. Featuring two rows of 46 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it an essential choice for your PCB connectivity needs. Elevate your electronic projects with this high-performance connector, offering reliability and precision in every application.