342-046-542-101

Heilind Number:EDA342-046-542-101
Manufacturer:EDAC
Manufacturer Number:342-046-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features a single row layout with 46 positions. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and a pitch of .1 inches, while offering convenient installation with a straight mount orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component, a must-have in any professional toolkit.