342-046-542-102

Heilind Number:EDA342-046-542-102
Manufacturer:EDAC
Manufacturer Number:342-046-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 46 positions and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your electronics with this high-quality component.