342-046-542-104

Heilind Number:EDA342-046-542-104
Manufacturer:EDAC
Manufacturer Number:342-046-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row of 46 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in rugged industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Its vibrant green color not only adds a visual pop but also distinguishes it in crowded circuitry setups. Ideal for applications requiring a straight mount orientation, this connector is a must-have component for your PCB assembly projects. Explore our range of connectors to find the perfect fit for your needs.